Siemens 3NC2240 HBC Torpedo Fuse Holder 40 A 690 V with grip lugs

MPN
3NC2240
Brand
Siemens
EAN-13
4011209570122
Order Code
06-8159
Country of Origin
India
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £17.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Siemens 3NC2240 is a torpedo fuse holder inset with a current rating of 40 A and a voltage capacity of 690 V. It is designed to securely house cylindrical and miniature fuses. This fuse holder is commonly used in industrial and commercial electrical systems for reliable circuit protection.
Type Torpedo fuse holder inset
Current Rating 40A
Breaking Capacity 100kA
Dim (W x H) 22 mm x 58 mm
Duty class aR
Height 58mm
Model N/A
Nominal Voltage 690V
Power loss at rated current 9
Rated operating frequency 45 - 62Hz
Rated voltage 690V
Release characteristic Other
Size 22x58mm
Type of fuse status indicator N/A
Utilization category according to IEC 60269 aR (accompanied semiconductor protection)
Voltage Rating - AC 690V
Voltage type AC
Width 22mm

Reviews

Be the first to submit a review

Trustpilot