Siemens 3NC1440 SITOR Fuse Holder 40A 690V 14x51mm aR Un AC/DC

MPN
3NC1440
Brand
Siemens
EAN-13
2050006047965
Order Code
06-8157
Country of Origin
India
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.86
10+ £15.73
100+ £13.99
500+ £12.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Siemens manufactures the 3NC1440 Torpedo fuse holder inset, designed for use with 40 A fuses at up to 690 V. This component is suitable for holding cylindrical and miniature fuses, ensuring reliable electrical protection in various applications. Typically, it is used in industrial or commercial settings where robust circuit protection is required.
Type Torpedo fuse holder inset
Current Rating 40A
Breaking Capacity 100kA
Dim (W x H) 14 mm x 51 mm
Duty class aR
Height 51mm
Model N/A
Nominal Voltage 690V
Power loss at rated current 8
Rated operating frequency 45 - 62Hz
Rated voltage 690V
Release characteristic Other
Size 14x51mm
Type of fuse status indicator N/A
Utilization category according to IEC 60269 aR (accompanied semiconductor protection)
Voltage Rating - AC 690V
Voltage type AC
Width 14mm

Reviews

Be the first to submit a review

Trustpilot