Siemens 3NC1032 SITOR Fuse Holder 32A 600V 10x38mm solid-state protection

MPN
3NC1032
Brand
Siemens
EAN-13
4011209569942
Order Code
06-8153
Country of Origin
India
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.27
50+ £11.11
250+ £10.98
500+ £10.85
1000+ £10.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Siemens 3NC1032 torpedo fuse holder inset is designed for use with fuses rated at 32 A and 600 V. It features a robust build for reliable electrical protection in industrial settings. This fuse holder inset is ideal for safeguarding circuits in machinery and equipment installations.
Type Torpedo fuse holder inset
Current Rating 32A
Breaking Capacity 100kA
Dim (W x H) 10 mm x 38 mm
Duty class aR
Height 38mm
Model N/A
Nominal Voltage 600V
Power loss at rated current 8
Rated operating frequency 45 - 62Hz
Rated voltage 600V
Release characteristic Other
Size 10x38mm
Type of fuse status indicator N/A
Utilization category according to IEC 60269 aR (accompanied semiconductor protection)
Voltage Rating - AC 600V
Voltage type AC
Width 10mm

Reviews

Be the first to submit a review

Trustpilot