Siemens 3NA6224 LV HRC Fuse system NH2 80A 500V insulated grips

MPN
3NA6224
Brand
Siemens
EAN-13
4001869071510
Order Code
06-8137
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3NA6224 is a fuse holder inset designed for a Fuse Size 2, handling up to 80 A and 500 V, ensuring reliable electrical safety in low voltage applications. Manufactured by Siemens, this low voltage HRC fuse component is part of a knife blade fuse system, known for its robust protection in industrial and commercial settings. Typical applications include use in electrical distribution systems and machinery protection.
Type Fuse holder inset
Mounting Type Knife Blade
Current Rating 80A
Voltage Rating - AC 500V
Voltage Rating - DC 440
Termination Knife Blade
Duty class gG
Fuse construction type according to IEC 60269 N/A
Fuse Size 2
Insulated metal gripping lugs (IMGL) true
Nominal Voltage 500V
Power loss at rated current 6.8
Rated switching capacity 120A
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 500V
Rated voltage DC 440V
Switch-off Capacity 120kA
Type of fuse status indicator Combination fuse status indicator
Utilization category according to IEC 60269 gL/gG (cable protection/equipment protection)
Voltage type AC/DC
Width 47.2mm

Reviews

Be the first to submit a review

Trustpilot