Siemens 3NA3244 SENTRON Fuse inset 250 A 500 V with front indicator

MPN
3NA3244
Brand
Siemens
EAN-13
4001869056302
Order Code
06-8119
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £39.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Siemens 3NA3244 is a fuse holder inset designed for low voltage HRC fuses, accommodating fuse size 2 with a capacity of 250 A at 500 V. This product is a set of three pieces, suitable for use in electrical circuit protection. Typical applications include safeguarding electrical systems in industrial and commercial environments.
Type Fuse holder inset
Mounting Type Knife Blade
Current Rating 250A
Voltage Rating - AC 500V
Voltage Rating - DC 440
Termination Knife Blade
Duty class gG
Fuse construction type according to IEC 60269 N/A
Fuse Size 2
Insulated metal gripping lugs (IMGL) false
Nominal Voltage 500V
Package depth 75mm
Package height 152mm
Package weight 452g
Package width 159mm
Power loss at rated current 17
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated switching capacity 120A
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 500V
Rated voltage DC 440V
Switch-off Capacity 120kA
Type of fuse status indicator Top fuse status indicator
Utilization category according to IEC 60269 gL/gG (cable protection/equipment protection)
Voltage type AC/DC
Width 47.2mm

Reviews

Be the first to submit a review

Trustpilot