Siegen S0987 Brass Body Padlock with Brass Cylinder 40mm

MPN
S0987
Brand
Siegen Tools
EAN-13
5051747753549
Order Code
89-0567
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 100 despatched in 2 working days

Extruded brass body with hardened and plated steel shackle. Brass cylinder with twin bar locking mechanism. Supplied with three keys.
  • Extruded brass body with hardened and plated steel shackle.
  • Brass cylinder with twin bar locking mechanism.
  • Supplied with three keys.
  • Shackle Diameter: Ø6mm.
  • Shackle Max. Internal Height: 24mm.
  • Shackle Max. Internal Width: 21mm.
  • Model No. S0987
Type General purpose
Body Width 40mm
Material Brass
Body Dimensions (W x D x H) 40 x 14 x 32mm
Locking Mechanism Keys
Nett Weight 0.14kg
No. of Keys 3
Shackle 6mm
Shackle Diameter (T) Ø6mm
Shackle Max. Internal Height (X) 24mm
Shackle Max. Internal Width (Y) 21mm

Reviews

Be the first to submit a review

Trustpilot