Siegen Brass Body Padlocks with Brass Cylinder

A range of brass body padlocks from Siegen with hardened and plated steel shackle. Featuring a brass cylinder with twin bar locking mechanism, while supplied with three keys.

Description Image Product Buy Pricing (Ex VAT) Nett Weight No. of Keys Shackle Diameter (T) Shackle Max. Internal Height (X) Shackle Max. Internal Width (Y) Type Body Width Material Body Dimensions (W x D x H) Locking Mechanism Shackle
Siegen S0987 Brass Body Padlock with Brass Cylinder 40mm
Siegen S0987 Brass Body Padlock with Brass Cylinder 40mm
Standard range
Order code: 89-0567
MPN: S0987

Despatched same day - 4 in stockFurther 100 despatched in 2 working days
1+ £5.41
Price per unit Ex VAT
0.14kg 3 Ø6mm 24mm 21mm General purpose 40mm Brass 40 x 14 x 32mm Keys 6mm
Siegen S0989 Brass Body Padlock with Brass Cylinder Long Shackle 40mm
Siegen S0989 Brass Body Padlock with Brass Cylinder Long Shackle 40mm
Standard range
Order code: 89-0571
MPN: S0989

Despatched same day - 4 in stockBack-order availability date - 03/10/2026
1+ £7.97
Price per unit Ex VAT
0.167kg 3 Ø6.2mm 64mm 21mm General purpose 40mm Brass 40 x 14 x 32mm Keys 6mm
Siegen S0992 Brass Body Padlock with Brass Cylinder 40mm Key Alike Pack Of 4
Siegen S0992 Brass Body Padlock with Brass Cylinder 40mm Key Alike Pack Of 4
Standard range
Order code: 89-0577
MPN: S0992

Despatched within 2 working days - 50 in stock
1+ £20.00
Price per unit Ex VAT
0.57kg 12 Ø6mm 23mm 22mm General purpose 40mm Brass 40 x 14 x 32mm Keys 6mm

Trustpilot