Siegen S0984 Combination Ratchet Spanner Set 8pc Imperial

MPN
S0984
Brand
Siegen Tools
EAN-13
5054630480065
Order Code
89-0205
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel combination ratchet spanner set. 72-Tooth ratchet ring and gear set requiring only 5° rotation to pick up next ratchet tooth, ideal for applications where space is limited. Supplied in storage rack.

Model NoS0984
Contents:5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4"
Maximum Length:245mm
Minimum Length:140mm
Nett Weight:0.95Kg

Type Imperial
Imperial or Metric Imperial
Size Various
Length 140mm
Contents 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4"
Lifetime Warranty Yes
Nett Weight 1.02kg
Quantity 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot