Siegen S0947 Telescopic Inspection Mirror Ø75mm with LED

MPN
S0947
Brand
Siegen Tools
EAN-13
5054511949148
Order Code
89-8673
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/08/2026

5-Section stainless steel inspection tool. Ø75mm Mirror with built-in LED mounted on twin ball joints for maximum articulation. Ideal for use in low light areas. Contoured and textured comfort grip handle. Supplied with battery.
  • 5-Section stainless steel inspection tool.
  • Ø75mm Mirror with built-in LED mounted on twin ball joints for maximum articulation.
  • Ideal for use in low light areas.
  • Contoured and textured comfort grip handle.
  • Minimum/Maximum Length: 290/870mm.
  • Supplied with battery.
  • Lifetime guarantee*.
  • Model No. S0947
Type Telescopic Mirror
Mirror Size 55mm
Telescopic Yes
Battery CR2032
Length 940mm
Lengths 290-870mm
Lifetime Warranty Yes
Mirror Size(s) 75mm
Nett Weight 0.0796kg

Reviews

Be the first to submit a review

Trustpilot