Siegen S0940 Telescopic Magnetic Pick-Up Tool & Inspection Mirror Set 2pc

MPN
S0940
Brand
Siegen Tools
EAN-13
5051747691377
Order Code
89-8509
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

5-Section stainless steel magnetic pick-up tool with textured grip and pocket-clip. Ø13mm Magnet with 3.6kg capacity. 5-Section stainless steel inspection mirror with textured grip and pocket-clip. Ø50mm Mirror is mounted on twin ball joints for maximum articulation.
  • 5-Section stainless steel magnetic pick-up tool with textured grip and pocket-clip.
  • Ø13mm Magnet with 3.6kg capacity.
  • 5-Section stainless steel inspection mirror with textured grip and pocket-clip.
  • Ø50mm Mirror is mounted on twin ball joints for maximum articulation.
  • Lifetime guarantee*.
  • Model No. S0940
Type Magnetic pick up tool
Mirror Size 50mm
Telescopic Yes
Capacity 3600g
Length 710mm
Lifetime Warranty Yes
Lifting Capacity 3.6kg
Mirror Minimum/Maximum Length 245/710mm
Nett Weight 0.13kg
Pick-Up Minimum/Maximum Length 160/630mm

Reviews

Be the first to submit a review

Trustpilot