Siegen S0916 T-Handle TRX-Star & Hex Key Set 16pc

MPN
S0916
Brand
Siegen Tools
EAN-13
5054630433207
Order Code
89-8040
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Chrome Vanadium steel shafts with a polished satin finish. Tough, composite, comfort grip handle allows extra torque to be applied to the fixing. Each handle incorporates either a long TRX-Star* and short security TRX-Star* element, or a long ball-end hex and short hex element. Supplied in storage case.
  • Hardened and tempered Chrome Vanadium steel shafts with a polished satin finish.
  • Tough, composite, comfort grip handle allows extra torque to be applied to the fixing.
  • Each handle incorporates either a long TRX-Star* and short security TRX-Star* shaft, or a long ball-end hex and short hex shaft.
  • Contents: Security TRX-Star*/TRX-Star*; T10, T15, T20, T25, T30, T40, T45, T50, Hex/Ball-End Hex; 2, 2.5, 3, 4, 5, 6, 8, 10mm.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. S0916
Type T-handle Torx
Number of Pieces 16
Torx Key Size Various
Contents Security TRX-Star*/TRX-Star*; T10, T15, T20, T25, T30, T40, T45, T50, Hex/Ball-End Hex; 2, 2.5, 3, 4, 5, 6, 8, 10mm
Length 110-265mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 1.95kg

Reviews

Be the first to submit a review

Trustpilot