Siegen S0865 Engineers Hacksaw Set 2pc

MPN
S0865
Brand
Siegen Tools
EAN-13
5051747483965
Order Code
89-6890
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £15.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

2-Piece set comprising 300mm engineers hacksaw and 150mm junior hacksaw. Engineers hacksaw features a die-cast handle and stock with lightweight aluminium frame. Twin (45° and 90°) blade positions for comfortable and accurate cutting. Junior hacksaw features an aluminium frame and comfortable composite handle. Multi-position clamp permits blade to be mounted at different angles. Both supplied with a carbon steel blade suitable for cutting a variety of materials.
  • 2-Piece set comprising 300mm engineers hacksaw and 150mm junior hacksaw.
  • Engineers hacksaw features a die-cast handle and stock with lightweight aluminium frame.
  • Twin (45° and 90°) blade positions for comfortable and accurate cutting.
  • Junior hacksaw features an aluminium frame and comfortable composite handle.
  • Multi-position clamp permits blade to be mounted at different angles.
  • Both supplied with a carbon steel blade suitable for cutting a variety of materials.
  • Lifetime guarantee*.
  • Model No. S0865

Model NoS0865
Consumable Parts:HSB/1 - Hacksaw Blade 300mm Bi-Metal Vari-Pitch 20/24tpi, HSB/10 - Hacksaw Blade 300mm Bi-Metal Vari-Pitch 20/24tpi Pack of 10, S0527.B - Junior Hacksaw Blade 150mm Pack of 10
Nett Weight:0.55kg

Type Hacksaw Set
Length 150, 300mm
Blade Material Carbon steel
Consumable Parts HSB/1 - Hacksaw Blade 300mm Bi-Metal Vari-Pitch 20/24tpi, HSB/10 - Hacksaw Blade 300mm Bi-Metal Vari-Pitch 20/24tpi Pack of 10, S0527.B - Junior Hacksaw Blade 150mm Pack of 10
Lifetime Warranty Yes
Nett Weight 0.55kg

Reviews

Be the first to submit a review

Trustpilot