Siegen S0856 Scraper Set with Hammer Cap 3pc

MPN
S0856
Brand
Siegen Tools
EAN-13
5054630213175
Order Code
89-7246
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

1.8mm Ultra-stiff stainless steel scraper blades suitable for numerous workshop and bodyshop applications, including gasket scraping and windscreen preparation. Soft grip handles and broad hilt design give maximum control. Cap permits careful use with hammer.
  • 1.8mm Ultra-stiff stainless steel scraper blades suitable for numerous workshop and bodyshop applications, including gasket scraping and windscreen preparation.
  • Soft grip handles and broad hilt design give maximum control.
  • Cap permits careful use with hammer.
  • Contents: Scrapers; 32mm, 50mm, 32mm Angled Scraper (20°).
  • Lifetime Guarantee*.
  • Model No. S0856
Type Scrapers
Contents 32mm, 50mm, 32mm Angled Scraper (20°).
Nett Weight 0.34kg
Pieces 3

Reviews

Be the first to submit a review

Trustpilot