Siegen S0841 Locking Pliers Extra-long 375mm

MPN
S0841
Brand
Siegen Tools
EAN-13
5051747484665
Order Code
89-6935
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged and heat treated steel with a bright nickel plate finish. Extra-long 375mm locking pliers for use where access is limited. Deeply serrated, adjustable grip jaws with lever release.
  • Drop-forged and heat treated steel with a bright nickel plate finish.
  • Extra-long 375mm locking pliers for use where access is limited.
  • Deeply serrated, adjustable grip jaws with lever release.
  • Lifetime guarantee*.
  • Model No. S0841

Model NoS0841
Jaw Capacity:50mm
Length:375mm
Nett Weight:0.48Kg

Type Locking Pliers
Jaw Capacity 50mm
Length 375mm
Lifetime Warranty Yes
Nett Weight 0.48kg
Overall Length 375mm
Pieces 1

Reviews

Be the first to submit a review

Trustpilot