Siegen S0767 Flare Nut Spanner Set 6pc Metric

MPN
S0767
Brand
Siegen Tools
EAN-13
5054630479939
Order Code
89-5489
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged steel spanners with contoured shafts. Fully hardened, tempered and chrome plated for resistance to corrosion. Flare type jaw suitable for most common sizes of compression joint fittings. Six double end spanners cover 12 sizes. Supplied in EVA foam storage tray.
  • Drop-forged steel spanners with contoured shafts.
  • Fully hardened, tempered and chrome plated for resistance to corrosion.
  • Flare type jaw suitable for most common sizes of compression joint.
  • Sizes: 6 x 8, 10 x 12, 13 x 14, 15 x 17, 19 x 21, 22 x 24mm.
  • Supplied in EVA foam storage tray.
  • Lifetime guarantee*.
  • Model No. S0767

Model NoS0767
Contents:6 x 8, 10 x 12, 13 x 14, 15 x 17, 19 x 21, 22 x 24mm
Nett Weight:0.84Kg

Type Spanner Set
Imperial or Metric Metric
Size 6 to 24mm
Length Various
Contents 6 x 8, 10 x 12, 13 x 14, 15 x 17, 19 x 21, 22 x 24mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 1.07kg
Quantity 6

Reviews

Be the first to submit a review

Trustpilot