Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Siegen S0725 Socket Set 36pc 1/4in. and 3/8in.sq Drive Metric

Order Code:  

89-0456

  Copy to clipboard
Brand: Siegen Tools  Copy to clipboard MPN: S0725  Copy to clipboard EAN-13: 5024209912884
  • Country of Origin: Taiwan
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £30.38

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
Available to back OrderBack-order availability date - 10/05/2024

High grade carbon steel sockets and accessories. Hardened and tempered with a fully polished mirror finish for corrosion resistance. Supplied in storage case.

Model NoS0725
Contents:1/4"Sq Drive; Standard Sockets - 4, 4.5, 5, 6, 7, 8, 9mm, 3/8"Sq Drive; Standard Sockets - 10, 11, 12, 13, 14, 15, 17, 19mm, Extension Bars; 75, 150mm, Spark Plug Socket; 21mm, Bits; Slotted - 4, 5.5, 7mm, Phillips - #1, #2, #3, Hex - 3, 4, 5, 6, 7, 8mm, Hex Key Wrenches; 1.5, 2, 2.5mm, Spinner Handle, Bit Holder 1/4" x 1/4"Sq Drive, 3/8"Sq Drive Female x 1/4"Sq Drive Male Adaptor, 3/8"Sq Drive Reversible Ratchet Wrench 200mm, Spinner Disc for Ratchet
Nett Weight:1.59Kg

Drive Size 1/4, 3/8in
Pieces 36
Lifetime Warranty Yes
Type Metric
Drive 6.3/10mm
Material Chrome Vanadium Steel
Quantity 36
Spanner size 4 to 19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review