Siegen S0658 WallDrive Socket 21mm 1/2"Sq Drive

MPN
S0658
Brand
Siegen Tools
EAN-13
5054630172687
Order Code
89-4861
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated and mirror finished. WallDrive® socket configuration.
  • Chrome Vanadium steel socket.
  • Hardened and tempered for added strength.
  • Chrome plated and mirror finished.
  • WallDrive® socket configuration.
  • Lifetime guarantee*.
  • Model No. S0658
Type WallDrive®
Drive Size 1/2"
Socket Size 21mm
Material Chrome Vanadium Steel
Depth Standard
Drive 1/2"Sq
Lifetime Warranty Yes
Nett Weight 0.0725kg
Size 21mm

Reviews

Be the first to submit a review

Trustpilot