Siegen S0640 Heelbar Set 4pc

MPN
S0640
Brand
Siegen Tools
EAN-13
5024209822299
Order Code
89-4705
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged, heat treated steel shafts with blackened finish. Tapered shaft suitable for lining up components prior to assembly. Heel design maximizes leverage. Also useful for fine positioning of heavy machinery.
  • Drop-forged, heat treated steel shafts with blackened finish.
  • Tapered shaft suitable for lining up components prior to assembly.
  • Heel design maximizes leverage.
  • Contents: 150, 300, 410, 510mm.
  • Lifetime guarantee*.
  • Model No. S0640
Type Heel Bar
Overall Length Various
Contents Heel Bar; 150, 300, 410, 510mm
Lifetime Warranty Yes
Nett Weight 1.48kg

Reviews

Be the first to submit a review

Trustpilot