Siegen S0636 Double End Ratchet Ring Spanner Set 6pc Metric

MPN
S0636
Brand
Siegen Tools
EAN-13
5054511388251
Order Code
89-4703
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel double end ratchet spanner set. 72-Tooth, ratchet ring and gear set requiring only 5º rotation to pick up next ratchet tooth, ideal for applications where space is limited. Supplied in storage rack.
  • Chrome Vanadium steel double end ratchet spanner set.
  • Sizes: 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19mm.
  • 72-Tooth ratchet ring and gear set requiring only 5º rotation to pick up next ratchet tooth, ideal for applications where space is limited.
  • Supplied in storage rack.
  • Lifetime guarantee*.
  • Model No. S0636
Type Metric
Imperial or Metric Metric
Size Various
Length 150mm
Contents 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19mm
Lifetime Warranty Yes
Maximum Length 235mm
Minimum Length 150mm
Nett Weight 0.91kg
Quantity 6

Reviews

Be the first to submit a review

Trustpilot