Siegen S0603 Adjustable Wrench 600mm

MPN
S0603
Brand
Siegen Tools
EAN-13
5024209808842
Order Code
89-4506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £60.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and heat treated steel with a chrome plated finish. Fully polished, offset jaws. Slim raised lip style handle with hanging hole.
  • Hardened and heat treated steel with a chrome plated finish.
  • Fully polished, offset jaws.
  • Slim raised lip style handle with hanging hole.
  • Capacity: 62mm.
  • Lifetime guarantee*.
  • Model No. S0603
Type Adjustable
Jaw Capacity 62mm
Overall Length 600mm
Length 600mm
Lifetime Warranty Yes
Nett Weight 3.78kg

Reviews

Be the first to submit a review

Trustpilot