Siegen S0586 WallDrive Socket 19mm 3/8"Sq Drive

MPN
S0586
Brand
Siegen Tools
EAN-13
5054630170294
Order Code
89-4889
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated and mirror finished. WallDrive® socket configuration.
  • Chrome Vanadium steel socket.
  • Hardened and tempered for added strength.
  • Chrome plated and mirror finished.
  • WallDrive® socket configuration.
  • Lifetime guarantee*.
  • Model No. S0586
Type WallDrive®
Drive Size 3/8inch
Socket Size 19mm
Material Chrome Vanadium Steel
Depth Standard
Drive 3/8"Sq
Lifetime Warranty Yes
Nett Weight 0.0549kg
Size 19mm

Reviews

Be the first to submit a review

Trustpilot