Siegen S0536 Crimping Tool Set

MPN
S0536
Brand
Siegen Tools
EAN-13
5024209690157
Order Code
89-3655
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

230mm Long, 4-way crimping tool crimps terminals, strips wires, cuts screws and wires. Handles both insulated and non-insulated terminals 1.5, 2.5 and 6mm². Strips wires 0.75, 1, 1.5, 2.5, 4 and 6mm². Screw cutting capacity from M2.6-M5. Safety insulated handle grips. Supplied with approximately 50 assorted terminals and connectors in a handy storage case.
  • 230mm Long, 4-way crimping tool crimps terminals, strips wires, cuts screws and wires.
  • Handles 1.5, 2.5 and 6mm² insulated and non-insulated terminals.
  • Strips 0.75, 1, 1.5, 2.5, 4 and 6mm² wires.
  • Screw cutting capacity from M2.6-M5.
  • Safety insulated handle grips.
  • Supplied with approximately 50 assorted terminals and connectors in a handy storage case.
  • Lifetime guarantee*.
  • Model No. S0536

Model NoS0536
Nett Weight:0.21Kg

Type Crimp tool
Capacity 1 to 6mm²
Lifetime Warranty Yes
Nett Weight 0.21kg
Wire Gauge 17 to 9AWG

Reviews

Be the first to submit a review

Trustpilot