Siegen S0527 Junior Hacksaw with Spare Blade

MPN
S0527
Brand
Siegen Tools
EAN-13
5024209689199
Order Code
89-0434
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Steel construction with bright chrome plating. Supplied with finger guard and two 150mm blades.
  • Steel construction with bright chrome plating.
  • Supplied with finger guard and two 150mm blades.
  • Lifetime guarantee*.
  • Model No. S0527
Type Hacksaw
Length 150mm
Blade Length 150mm
Consumable Parts S0527.B - 150mm Junior Hacksaw Blade Pack of 10
Lifetime Warranty Yes
Nett Weight 0.03kg

Reviews

Be the first to submit a review

Trustpilot