Siegen S0517 Feeler Gauge 13-blade Metric

MPN
S0517
Brand
Siegen Tools
EAN-13
5024209689120
Order Code
89-3648
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Metric graduated 13 blade feeler gauge. Sizes 0.05 to 1mm. Blade dimensions 95 x 10mm.
  • Metric graduated 13 blade feeler gauge.
  • Sizes: 0.05 to 1mm.
  • Blade dimensions 95 x 10mm.
  • Lifetime guarantee*.
  • Model No. S0517
Type Metric
Number of Blades 13
Imperial or Metric Metric
Blade Material Metal
Blade Length 95mm
Blade Size(s) 0.050, 0.100, 0.150, 0.200, 0.250, 0.300, 0.400, 0.500, 0.600, 0.700, 0.800, 0.900, 1mm
Lifetime Warranty Yes
Nett Weight 0.07kg
Range 0.05 to 1mm

Reviews

Be the first to submit a review

Trustpilot