Siegen S0516 Feeler Gauge 12-blade Offset Dual Marked

MPN
S0516
Brand
Siegen Tools
EAN-13
5024209689113
Order Code
89-3647
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Imperial graduated 12 blade feeler gauge. Dual marked in Imperial and Metric. Offset tips are essential for checking tolerances on OHC configurations and suitable for other applications where straight blades will not fit. Sizes 0.008"" to 0.026"(0.203 to 0.660mm). Blade dimensions 95 x 13mm (45º-25mm offset).
  • Imperial graduated 12 blade feeler gauge.
  • Sizes: 0.008"" to 0.026"" (0.203 to 0.660mm).
  • Dual marked in Imperial and Metric.
  • Blade dimensions: 95 x 13mm(45º-25mm offset).
  • Lifetime guarantee*.
  • Model No. S0516
Type Dual Marked
Number of Blades 12
Imperial or Metric Both
Blade Material Metal
Blade Length 95mm
Blade Size(s) Imperial: 0.008", 0.010", 0.012", 0.013", 0.014", 0.015", 0.016", 0.018", 0.019", 0.020", 0.025", 0.026", Metric; 0.203, 0.254, 0.305, 0.330, 0.356, 0.381, 0.406, 0.457, 0.483, 0.508, 0.635, 0.660mm
Lifetime Warranty Yes
Nett Weight 0.08kg
Range 0.203 to 0.66mm

Reviews

Be the first to submit a review

Trustpilot