Siegen S0515 Feeler Gauge 26-blade Offset Dual Marked

MPN
S0515
Brand
Siegen Tools
EAN-13
5024209689106
Order Code
89-3646
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Imperial graduated 26 blade feeler gauge. Dual marked in Imperial and Metric. Offset tips are essential for checking tolerances on OHC configurations and suitable for other applications where straight blades will not fit. Sizes 0.005"" to 0.030"(0.127 to 0.762mm). Blade dimensions 100 x 12.7mm (45º-25mm offset).
  • Imperial graduated 26 blade feeler gauge.
  • Sizes: 0.005"" to 0.030"" (0.127 to 0.762mm).
  • Dual marked in Imperial and Metric.
  • Blade dimensions: 100 x 12.7mm(45º-25mm offset).
  • Lifetime guarantee*.
  • Model No. S0515
Type Dual Marked
Number of Blades 26
Imperial or Metric Both
Blade Material Metal
Blade Length 95mm
Blade Size(s) Imperial 0.005", 0.006", 0.007", 0.008", 0.009", 0.010", 0.011", 0.012", 0.013", 0.014", 0.015", 0.016", 0.017", 0.018", 0.019", 0.020", 0.021", 0.022", 0.023", 0.024", 0.025", 0.026", 0.027", 0.028", 0.029", 0.030" Metric 0.127, 0.152, 0.178, 0.203, 0.229, 0.254, 0.279, 0.305, 0.330, 0.356, 0.381, 0.406, 0.432, 0.457, 0.483, 0.508, 0.533, 0.559, 0.584, 0.610, 0.635, 0.660, 0.686, 0.711, 0.737, 0.762mm
Lifetime Warranty Yes
Nett Weight 0.05kg
Range 0.127 to 0.762mm

Reviews

Be the first to submit a review

Trustpilot