Siegen S0486 Locking Pliers 175mm Curved Jaw

MPN
S0486
Brand
Siegen Tools
EAN-13
5054511538427
Order Code
89-3622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged steel jaws with bright, nickel-plate finish. Deeply serrated, adjustable grip jaws with lever release.
  • Drop-forged steel jaws with bright, nickel-plate finish.
  • Deeply serrated, adjustable grip jaws with lever release.
  • Lifetime guarantee*.
  • Model No. S0486
Type Locking Pliers
Jaw Capacity 40mm
Length 175mm
Lifetime Warranty Yes
Nett Weight 0.31kg
Overall Length 175mm
Pieces 1

Reviews

Be the first to submit a review

Trustpilot