Siegen S0469 Riveter Hand

MPN
S0469
Brand
Siegen Tools
EAN-13
5054630099748
Order Code
89-3613
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged aluminium body with heavy-duty SCM4 grade jaws, carbon steel jaw case and pin. PVC Handle grips. Four nozzles to accept 2.4mm(3/32""), 3.2mm(1/8""), 4mm(5/32"") and 4.8mm(3/16"") rivets. Supplied with nozzle spanner.
  • Drop-forged aluminium body.
  • Heavy-duty SCM4 grade jaws.
  • PVC Handle grips.
  • Supplied with four rivet nozzles to accept 2.4, 3.2, 4, 4.8mm rivets and nozzle spanner.
  • Model No. S0469
Type Riveter
Includes 2.4, 3.2, 4, 4.8mm
Length 255mm
Lifetime Warranty Yes
Nett Weight 0.52kg
Rivet Size 2.4 to 4.8mm
Rivet Types Aluminium - Yes, Steel - No, Stainless Steel - No, Structural - No

Reviews

Be the first to submit a review

Trustpilot