Siegen S0463 Locking Pliers Set 3pc

Order Code:

89-3610

Brand: Siegen Tools MPN: S0463 EAN-13: 5054511534627
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Drop-forged steel jaws with bright, nickel-plate finish. Deeply serrated, adjustable grip jaws with lever release.


  • Lengths: 125, 175, 215mm.
  • Maximum Jaw Capacities: 30, 40, 45mm.
  • Drop-forged steel jaws.
  • Bright nickel-plate finish.
  • Deeply serrated, adjustable grip jaws with lever release.
  • Lifetime guarantee*.
  • Model No. S0463
Type Curved jaw
Jaw Capacity 30, 40, 45mm
Length 125, 175, 215mm
Lifetime Warranty Yes
Nett Weight 0.772kg
Number of Pieces 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot