Siegen S0459 Water Pump Pliers 300mm

MPN
S0459
Brand
Siegen Tools
EAN-13
5024209687386
Order Code
89-3606
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from Chrome Vanadium steel. Hardened, tempered and chrome plated for corrosion resistance. Groove joint adjustable head. Heavy-duty moulded, non-slip handles.
  • Chrome Vanadium steel.
  • Hardened, tempered and chrome plated for corrosion resistance.
  • Groove joint adjustable head.
  • Heavy-duty moulded, non-slip handles.
  • Lifetime guarantee*.
  • Model No. S0459

Model NoS0459
Length:300mm
Maximum Jaw Capacity:70mm
Nett Weight:0.59Kg
Type:Water Pump

Type Water Pump Pliers
Jaw Capacity 70mm
Length 300mm
Lifetime Warranty Yes
Maximum Jaw Capacity 70mm
Nett Weight 0.59kg

Reviews

Be the first to submit a review

Trustpilot