Siegen S0452 Adjustable Wrench 250mm

MPN
S0452
Brand
Siegen Tools
EAN-13
5024209687317
Order Code
89-3599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and heat treated steel with a chrome plated finish. Fully polished, offset jaws. Slim raised lip style handle with hanging hole.
  • Hardened and heat treated steel with a chrome plated finish.
  • Fully polished, offset jaws.
  • Slim raised lip style handle with hanging hole.
  • Capacity: 28mm.
  • Lifetime guarantee*.
  • Model No. S0452
Type Adjustable
Jaw Capacity 28mm
Overall Length 250mm
Length 250mm
Lifetime Warranty Yes
Nett Weight 0.44kg

Reviews

Be the first to submit a review

Trustpilot