Siegen S0451 Adjustable Wrench 200mm

MPN
S0451
Brand
Siegen Tools
EAN-13
5024209687300
Order Code
89-3598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and heat treated steel with a chrome plated finish. Fully polished, offset jaws. Slim raised lip style handle with hanging hole.
  • Hardened and heat treated steel with a chrome plated finish.
  • Fully polished, offset jaws.
  • Slim raised lip style handle with hanging hole.
  • Capacity: 24mm.
  • Lifetime guarantee*.
  • Model No. S0451

Model NoS0451
Jaw Capacity:24mm
Length:200mm
Nett Weight:0.27Kg

Type Adjustable
Jaw Capacity 24mm
Overall Length 200mm
Length 200mm
Lifetime Warranty Yes
Nett Weight 0.27kg

Reviews

Be the first to submit a review

Trustpilot