Siegen S0443 Long Nose Pliers 200mm

MPN
S0443
Brand
Siegen Tools
EAN-13
5024209687225
Order Code
89-0410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.55 £4.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from drop-forged, heat treated steel with induction-hardened cutting edges. Fully polished finish with non-slip foam cushion grip handles.
  • Drop-forged and heat treated steel.
  • Fully polished.
  • Induction-hardened cutting edges.
  • Non-slip foam cushion grip handles.
  • Lifetime guarantee*.
  • Model No. S0443
Type Long Nose Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Handle Type Standard
Length 200mm
Lifetime Warranty Yes
Maximum Jaw Capacity 40mm
Nett Weight 0.23kg

Reviews

Be the first to submit a review

Trustpilot