Siegen S0434 Needle Nose Pliers 275mm Straight

MPN
S0434
Brand
Siegen Tools
EAN-13
5024209687119
Order Code
89-3587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from drop-forged, heat treated steel. Fully polished finish. Superb for use in areas with limited access. Non-slip foam cushion grip handles.
  • Drop-forged, heat treated steel.
  • Fully polished.
  • Insulated handles.
  • Lifetime guarantee*.
  • Model No. S0434
Type Straight Needle Nose
Handle Type Standard
Length 275mm
Lifetime Warranty Yes
Maximum Jaw Capacity 55mm
Nett Weight 0.29kg

Reviews

Be the first to submit a review

Trustpilot