Siegen S01216 Cantilever Toolbox with 86pc Tool Kit

MPN
S01216
Brand
Siegen Tools
EAN-13
5054630445606
Order Code
94-4046
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £150.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Comprehensive range of frequently used hand tools with 1/4"" and 1/2""Sq drive reversible ratchet wrenches. Includes 1/4"" and 1/2""Sq drive sockets, hex keys, combination spanners, screwdrivers, pliers, utility knife, measuring tape, bit set and accessories. Tools feature soft grip handles for comfort and control. Supplied in a metal cantilever toolbox. Contents: Standard Sockets; 1/4""Sq Drive - 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, 1/2""Sq Drive - 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 27mm, Hex Bits; Slotted - 3, 4, 5, 6, 7mm, Phillips - #0, #1, #2, #3, #4, Pozi - #1, #2, Accessories; 1/4""Sq Drive Reversible Ratchet, 1/2""Sq Drive Universal Joint, 1/4""Sq Drive Extension Bar 75mm, 1/2""Sq Drive Sliding T-Bar, 1/2""Sq Drive Reversible Ratchet, 1/2""Sq Drive Extension Bars - 125, 250mm, 3m Measuring Tape, Utility Knife with 5 Blades, Ratchet Bit Holder, 19mm Hex Keys; 1.5, 2, 2.5, 3, 4, 5, 5.5, 6, 8, 10mm, Combination Spanners; 6, 8, 9, 10, 11, 12, 13, 14, 15, 17mm, Screwdrivers; Slotted - 5 x 75, 6 x 100, 8 x 150mm, Phillips - #1 x 75, #2 x 100mm, Pliers; 150mm Combination Pliers, 150mm Long Nose Pliers, 250mm Water Pump Pliers, 250mm Locking Pliers.
  • Comprehensive range of frequently used hand tools.
  • 1/4"" and 1/2""Sq Drive reversible ratchet wrenches.
  • Includes 1/4"" and 1/2""Sq drive sockets, hex keys, combination spanners, screwdrivers, pliers, utility knife, measuring tape, bit set and accessories.
  • Tools feature soft grip handles for comfort and control.
  • Contents: Standard Sockets; 1/4""Sq Drive - 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, 1/2""Sq Drive - 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 27mm, Hex Bits; Slotted - 3, 4, 5, 6, 7mm, Phillips - #0, #1, #2, #3, #4, Pozi - #1, #2, Accessories; 1/4""Sq Drive Reversible Ratchet, 1/2""Sq Drive Universal Joint, 1/4""Sq Drive 75mm Extension Bar, 1/2""Sq Drive Sliding T-Bar, 1/2""Sq Drive Reversible Ratchet, 1/2""Sq Drive Extension Bars - 125, 250mm, 3m Measuring Tape, Utility Knife with 5 Blades, Ratchet Bit Holder, 19mm Hex Keys; 1.5, 2, 2.5, 3, 4, 5, 5.5, 6, 8, 10mm, Combination Spanners; 6, 8, 9, 10, 11, 12, 13, 14, 15, 17mm, Screwdrivers; Slotted - 5 x 75, 6 x 100, 8 x 150mm, Phillips - #1 x 75, #2 x 100mm, Pliers; 150mm Combination Pliers, 150mm Long Nose Pliers, 250mm Water Pump Pliers, 250mm Locking Pliers.
  • Supplied in a metal cantilever toolbox.
  • Lifetime guarantee*.
  • Model No. S01216
Type Tool kit
19mm Hex Keys 1.5, 2, 2.5, 3, 4, 5, 5.5, 6, 8, 10mm
Accessories 1/4"Sq Drive Reversible Ratchet, 1/2"Sq Drive Universal Joint, 1/4"Sq Drive Extension Bar; 75mm, 1/2"Sq Drive Sliding T-Bar, 1/2"Sq Drive Reversible Ratchet, 1/2"Sq Drive Extension Bars; 125, 250mm, 3m Measuring Tape, Utility Knife with 5 Blades, Ratchet Bit Holder
Combination Spanners 6, 8, 9, 10, 11, 12, 13, 14, 15, 17mm
Drive 1/4" & 1/2"Sq Drive
Hex Bits Slotted; 3, 4, 5, 6, 7mm, Phillips; #0, #1, #2, #3, #4, Pozi; #1, #2
Nett Weight 12.1kg
Pliers 150mm Combination Pliers, 150mm Long Nose Pliers, 250mm Water Pump Pliers, 250mm Locking Pliers
Screwdrivers Slotted; 5 x 75, 6 x 100, 8 x 150mm, Phillips; #1 x 75, #2 x 100mm
Standard Sockets 1/4"Sq Drive; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, 1/2"Sq Drive; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 27mm

Reviews

Be the first to submit a review

Trustpilot