Siegen S01215 Cantilever Toolbox with Tool Kit 70pc

MPN
S01215
Brand
Siegen Tools
EAN-13
5054511806274
Order Code
94-4045
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £91.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Comprehensive range of frequently used hand tools with 1/4"" and 3/8""Sq drive reversible ratchet wrenches. Includes 1/4"" and 3/8""Sq drive sockets, hex keys, combination spanners, screwdrivers, bit set and accessories. Tools feature soft grip handles for comfort and control. Supplied in a metal cantilever toolbox.
  • Comprehensive range of frequently used hand tools.
  • 1/4"" and 3/8""Sq drive reversible ratchet wrenches.
  • Includes 1/4"" and 3/8""Sq drive sockets, hex keys, combination spanners, screwdrivers, bit set and accessories.
  • Tools feature soft grip handles for comfort and control.
  • Supplied in a metal cantilever toolbox.
  • Contents: 1/4""Sq Drive Sockets; 4, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, 3/8""Sq Drive Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 19mm, 1/4""Sq Drive Accessories; Flip Reverse Quick Release Ratchet Wrench, Universal Joint, 3/8""Sq Drive Accessories; Flip Reverse Quick Release Ratchet Wrench, 75mm Extension Bar, Sliding T-Bar, Universal Joint, Combination Spanners; 10, 12, 13, 15, 17, 19mm, Hex Keys; 1.5, 2, 2.5, 3, 4, 5, 6mm, 150mm Combination Pliers, 150mm Long Nose Pliers, 150mm Side Cutters, Screwdrivers; Slotted - 6 x 100mm, Phillips - #2 x 100mm, Bit Driver, 1/4""Hex Bits; Slotted - 4, 5, 5.5, 6mm, Phillips - #0, #1, #2, #3, Pozi - #0, #1, #2, #3, Hex 3, 4, 5, 5.5, 6mm, TRX-Star* - T10, T15, T20, T25, T27, T30, T40.
  • Lifetime guarantee*.
  • Model No. S01215
Type Tool kit
1/4" Hex Bits Slotted; 4, 5, 5.5, 6mm, Phillips; #0, #1, #2, #3, Pozi; #0, #1, #2, #3, Hex; 3, 4, 5, 5.5, 6mm, TRX-Star*; T10, T15, T20, T25, T27, T30, T40
Accessories 1/4"Sq Drive; Quick Release Ratchet Wrench, Universal Joint, 3/8"Sq Drive; Quick Release Ratchet Wrench, 75mm Extension Bar, Sliding T-Bar, Universal Joint, Bit Driver
Combination Spanners 10, 12, 13, 15, 17, 19mm
Drive 1/4" & 3/8"Sq Drive
Nett Weight 6.55kg
Pliers 150mm Combination Pliers, 150mm Long Nose Pliers, 150mm Side Cutters
Screwdrivers Slotted; 6 x 100mm, Phillips; #2 x 100mm
Sockets 1/4"Sq Drive; 4, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, 3/8"Sq Drive; 10, 11, 12, 13, 14, 15, 16, 17, 19mm

Reviews

Be the first to submit a review

Trustpilot