Siegen S01214 Mechanic's Tool Kit 135pc

MPN
S01214
Brand
Siegen Tools
EAN-13
5054511806205
Order Code
94-4044
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £116.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Comprehensive range of frequently used hand tools with 1/4"" and 1/2""Sq Drive Reversible ratchet wrenches. Includes 1/4", 3/8"" and 1/2""Sq drive sockets, hex keys, combination spanners, screwdrivers, pliers, utility knife, bit set and accessories. Tools feature soft grip handles for comfort and control. Supplied in a storage case.
  • Comprehensive range of frequently used hand tools.
  • 1/4"" and 1/2""Sq drive reversible ratchet wrenches.
  • Includes 1/4", 3/8"" and 1/2""Sq drive sockets, hex keys, combination spanners, screwdrivers, pliers, utility knife, bit set and accessories.
  • Tools feature soft grip handles for comfort and control.
  • Contents: 1/4"" and 1/2""Sq Drive Reversible Ratchet, 1/2""-3/8""Sq Drive Male Adaptor, Standard 1/4""Sq Drive Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, 1/4""Sq Drive TRX-Star* Female Sockets; E4, E5, E6, E7, E8, 1/4""Sq Drive Extension Bars; 50, 100mm, 3/8""Sq Drive TRX-Star* Female Sockets; E10, E11, E12, E14, E16, E18, Standard 1/2""Sq Drive Sockets; 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, 1/2""Sq Drive TRX-Star* Female Sockets; E20, E22, E24, 1/2""Sq Drive Extension Bars; 125, 250mm, 16mm Spark Plug Socket, Spinner Handle, 3-Way Adaptors; 3/8"" Female x 1/2"" Male, 3/8"" Female x 1/4"" Male, Universal Joints; 1/4"" x 1/2""Sq Drive, Power Extension Bars; 1/4", 3/8", 1/2""Sq Drive, Screwdrivers; Slotted - 6.5 x 38, 5.5 x 75, 6 x 100mm, Phillips - #2 x 38, #1 x 75, #2 x 100mm, Combination Spanners; 10, 11, 12, 13, 14, 15, 16, 17, 19mm, 30mm Bit Set; Hex - 4, 5, 6, 7, 8, 10, 12mm, Slotted - 5, 6, 8, 10, 12mm, TRX-Star* - T20, T25, T30, T40, T45, T50, T55, Ball-End Hex Keys; 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm, 30pc 1/4""Sq Drive Bit Set; Slotted - 3, 4, 5, 6mm, Phillips - #0 (x2), #1 (x3), #2 (x3), #3 (x2), Pozi - #0 (x2), #1 (x3), #2 (x3), #3 (x2), TRX-Star* - T10, T15, T20, T25, T30, T40, Screwdriver Bit Holder, 1/4"" x 1/4"" Bit Holder, 1/2"" x 8mm Bit Holder, Long Nose Pliers, Side Cutters, Combination Pliers, Water Pump Pliers, Pocket Knife, 60mm Bit Adaptor.
  • Supplied in a storage case.
  • Lifetime guarantee*.
  • Model No. S01214
Type Tool kit
30mm Bit Set Hex; 4, 5, 6, 7, 8, 10, 12mm, Spline; M5, M6, M8, M10, M12, TRX-Star*; T20, T25, T30, T40, T45, T50, T55
30pc 1/4" Bit Set Phillips; #0 (x2), #1 (x2), #2 (x2), #3 (x2), Pozi; #0 (x2), #1 (x3), #2 (x3), #3 (x2), Slotted; 3, 4, 5, 6mm, TRX-Star*; T10, T15, T20, T25, T30, T40, Screwdriver Bit Holder, 1/4" x 1/4" Bit Holder, 1/2" x 8mm Bit Holder, Bit Adaptor 60mm
Accessories 1/4"Sq Drive; Extension Bars - 50, 100mm, Reversible Ratchet, 1/2"Sq Drive; Extension Bars - 125, 250mm, Power Extension Bars; 1/4, 3/8, 1/2, 16mm Spark Plug Socket, Spinner Handle, 3/8"Sq Drive Male Adaptor, 3-Way Adaptors; 3/8" Female x 1/2" Male & 3/8" Female x 1/4" Male, Universal Joints; 1/4" x 1/2"Sq Drive, Pocket Knife
Ball-End Hex Keys 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm
Combination Spanners 10, 11, 12, 13, 14, 15, 17, 19mm
Drive 1/4" & 1/2"Sq Drive
Nett Weight 8.9kg
Pliers Long Nose Pliers, Side Cutters, Combination Pliers, Water Pump Pliers
Screwdrivers Slotted; 6.5 x 38, 5.5 x 75, 6 x 100mm, Phillips; #2 x 38, #1 x 75, #2 x 100mm
Standard Sockets 1/4"Sq Drive; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, 1/2"Sq Drive; 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm
TRX-Star* Female Sockets 1/4"Sq Drive; E4, E5, E6, E7, E8, 3/8"Sq Drive; E10, E11, E12, E14, E16, E18, 1/2"Sq Drive; E20, E22, E24

Reviews

Be the first to submit a review

Trustpilot