Siegen S01192 Pry Bar 25° Heavy-Duty 1220mm with Hammer Cap

MPN
S01192
Brand
Siegen Tools
EAN-13
5054630326721
Order Code
94-4038
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Ø20mm high grade steel shaft with a blackened finish for resistance to corrosion. Fitted with a comfortable soft grip handle and hammer cap.
  • Hardened and tempered Ø20mm high grade steel shaft with a blackened finish for resistance to corrosion.
  • Fitted with a comfortable soft grip handle and hammer cap.
  • Lifetime guarantee*.
  • Model No. S01192
Type Pry & Wrecking Bars
Overall Length 1220mm
Length 1220mm
Nett Weight 1.94kg

Reviews

Be the first to submit a review

Trustpilot