Siegen S01184 Screwdriver Pozi #0 x 75mm

MPN
S01184
Brand
Siegen Tools
EAN-13
5054511507461
Order Code
94-2026
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 07/11/2026

Chrome Vanadium steel satin finish shaft with shot blasted and magnetised tip. Contoured soft grip handle with colour-coding for fast identification.
  • Chrome Vanadium steel satin finish shaft with shot blasted and magnetised tip.
  • Contoured soft grip handle with colour-coding for fast identification.
  • Lifetime guarantee*.
  • Model No. S01184
Length 75mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ0
VDE/1000V Approved No
Height Safe No
Nett Weight 0.030kg
Non Sparking No
Product Type Screwdriver
Size #0 x 75mm

Reviews

Be the first to submit a review

Trustpilot