Siegen S01183 Screwdriver Pozi #2 x 38mm

MPN
S01183
Brand
Siegen Tools
EAN-13
5054511508345
Order Code
94-2028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel satin finish shaft with shot blasted and magnetised tip. Contoured soft grip handle with colour-coding for fast identification.
  • Chrome Vanadium steel satin finish shaft with shot blasted and magnetised tip.
  • Contoured soft grip handle with colour-coding for fast identification.
  • Lifetime guarantee*.
  • Model No. S01183
Length 38mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No
Height Safe No
Nett Weight 0.051kg
Non Sparking No
Product Type Screwdriver
Size #2 x 38mm

Reviews

Be the first to submit a review

Trustpilot