Siegen S01169 Vacuum Oil & Fluid Extractor Manual 6.5L

MPN
S01169
Brand
Siegen Tools
EAN-13
5054511242751
Order Code
94-2341
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 02/10/2026

6.5L Capacity device constructed from composite materials and suitable for the extraction of all types of engine, transmission and lubricating oils from cars, motorcycles, marine engines, stationary engines and industrial machinery. Also suitable for low viscosity fluids such as water. Not to be used with Petrol. Supplied with Ø4, Ø6 and Ø8mm suction probes and Ø10mm x 1m extension tube. To remove oil from a car engine, simply push the probe down the dipstick hole and pump the handle on the top of the unit. Probes can be stored in the holder when not in use. Can also be used for draining fish tanks, basins and sinks.
  • 6.5L Capacity.
  • Ingenious vacuum device.
  • Ideal for other liquids such as water and soluble oil.
  • Not to be used with Petrol.
  • Supplied with Ø4, Ø6 and Ø8mm suction probes and a Ø10mm x 1m extension tube.
  • Probes can be stored in the holder when not in use.
  • To remove oil from a car engine, simply push the probe down the dipstick hole and pump the handle on the top of the unit.
  • Sets up a permanent fluid transfer while you do something else.
  • Avoids searching for drain plug keys and getting under the vehicle.
  • Ideal for mobile mechanics.
  • Model No. S01169
Type Vacuum oil extractor
Capacity 6.5L
Extension Tube Ø10 x 1000mm
Nett Weight 2.20kg
Suction Probes Ø4 x 1000mm, Ø6 x 1000mm, Ø8 x 1000mm

Reviews

Be the first to submit a review

Trustpilot