Siegen S01157 Stubby Combination Spanner Set 9pc - Metric

MPN
S01157
Brand
Siegen Tools
EAN-13
5054511253979
Order Code
94-2083
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Drop-forged Chrome Vanadium steel combination spanners. Hardened, tempered and nickel chrome plated for corrosion resistance. Fully polished mirror finish. Open-end and 12-point WallDrive® ring combination. Supplied in storage/carry rack.
  • Chrome Vanadium steel.
  • Hardened, tempered and chrome plated for corrosion resistance.
  • Fully polished mirror finish.
  • Open-end and 12-point WallDrive® ring combination.
  • Sizes: 6, 7, 8, 9, 10, 11, 12, 13, 14mm.
  • Min./Max. Length: 76/115mm.
  • Supplied in storage/carry rack.
  • Lifetime guarantee*.
  • Model No. S01157
Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length Various
Contents 6, 7, 8, 9, 10, 11, 12, 13, 14mm
Lifetime Warranty Yes
Maximum Length 115mm
Minimum Length 76mm
Nett Weight 0.00kg

Reviews

Be the first to submit a review

Trustpilot