Siegen S01154 Pry Bar 900mm 25° Heavy-Duty

MPN
S01154
Brand
Siegen Tools
EAN-13
5054630278372
Order Code
94-2172
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £12.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Ø16mm high grade steel with a blackened finish for resistance to corrosion. Fitted with comfortable soft grip handle and hammer cap.
  • Hardened and tempered Ø16mm high grade steel with a blackened finish for resistance to corrosion.
  • Fitted with comfortable soft grip handle and hammer cap.
  • Lifetime guarantee*.
  • Model No. S01154
Type Pry & Wrecking Bars
Overall Length 900mm
Length 900mm
Lifetime Warranty Yes
Nett Weight 1.90kg

Reviews

Be the first to submit a review

Trustpilot