Siegen S01138 Angled Pry Bar Set with Hammer Cap 4pc

MPN
S01138
Brand
Siegen Tools
EAN-13
5054630433160
Order Code
94-2170
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel with a phosphate finish for resistance to corrosion. Fitted with comfortable soft grip handle and hammer cap.
  • Manufactured from hardened and tempered Chrome Vanadium steel with a phosphate finish for resistance to corrosion.
  • Fitted with comfortable soft grip handles and hammer cap.
  • Contents: 200, 300, 460, 610mm.
  • Lifetime guarantee*.
  • Model No. S01138
Type Pry & Wrecking Bars
Overall Length Various
Contents 200, 300, 460, 610mm
Lifetime Warranty Yes
Nett Weight 1.58kg

Reviews

Be the first to submit a review

Trustpilot