Q. How long is the 2.5mm key?
A. Hi Katie, thanks for your question. The 2.5mm hex key is 112mm long.
| Type | Extra-long metric |
|---|---|
| Hex Key Size | Various |
| Contents | 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm |
| Length | 90-230mm |
| Lifetime Warranty | Yes |
| Material | Chrome Vanadium Steel |
| Nett Weight | 0.42kg |
| Pieces | 9 |
Q. How long is the 2.5mm key?
A. Hi Katie, thanks for your question. The 2.5mm hex key is 112mm long.