Siegen S01070 T-Handle TRX-Star Key Set 8pc

MPN
S01070
Brand
Siegen Tools
EAN-13
5051747948075
Order Code
89-9936
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Chrome Vanadium steel shafts with a polished satin finish. Tough, composite, comfort grip handle allows extra torque to be applied to the fixing. Each handle incorporates a long TRX-Star* and short security TRX-Star* shaft. Supplied in storage case.
  • Hardened and tempered Chrome Vanadium steel shafts with a polished satin finish.
  • Tough, composite, comfort grip handle allows extra torque to be applied to the fixing.
  • Each handle incorporates a long TRX-Star* and short security TRX-Star* shaft.
  • Sizes: T10, T15, T20, T25, T30, T40, T45, T50.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. S01070
Type T-handle
Number of Pieces 8
Torx Key Size Various
Contents Security TRX-Star*/TRX-Star*; T10, T15, T20, T25, T30, T40, T45, T50
Length 150-205mm
Lifetime Warranty Yes
Material Steel
Nett Weight 0.91kg

Reviews

Be the first to submit a review

Trustpilot