Siegen S01038 Power Tool Bit Set 71pc Colour-Coded S2

MPN
S01038
Brand
Siegen Tools
EAN-13
5054511657241
Order Code
89-9104
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel. Popular range of 25mm and 75mm bits suitable for general workshop use. 75mm Bits feature no shoulder for easier access to recessed fixings. Colour-coded for guaranteed fast identification. Includes automatic quick release chuck and 60mm magnetic bit holder. Supplied in storage case.
  • Manufactured from Chrome Vanadium steel.
  • Popular range of 25mm and 75mm bits suitable for general workshop use.
  • 75mm Bits feature no shoulder for easier access to recessed fixings.
  • Colour-coded for guaranteed fast identification.
  • Contents: 25mm Bits; Slotted - 4mm (x2), 5mm (x2), 6mm (x2), Phillips - #1 (x3), #2 (x6), #3 (x3), Pozi - #1 (x3), #2 (x6), #3 (x3), TRX-Star* - T10 (x2), T15 (x2), T20 (x2), T25 (x2), T27 (x2), T30 (x2), T40 (x2), Security TRX-Star* - T10H, T15H, T20H, T25H, T27H, T30H, T40H, Hex - 4mm (x3), 5mm (x3), 6mm (x3), 75mm Bits; Slotted - 4, 6mm, Phillips - #1, #2, #3, Pozi - #1, #2, Security TRX-Star* - T20H, T25H, 60mm Magnetic Bit Holder, 65mm Quick Release Bit Holder.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. S01038
Blade Type Various
Contents 25mm Bits; Slotted - 4mm (x2), 5mm (x2), 6mm (x2), Phillips - #1 (x3), #2 (x6), #3 (x3), Pozi - #1 (x3), #2 (x6), #3 (x3), TRX-Star* - T10 (x2), T15 (x2), T20 (x2), T25 (x2), T27 (x2), T30 (x2), T40 (x2), Security TRX-Star* - T10H, T15H, T20H, T25H, T27H, T30H, T40H, Hex - 4mm (x3), 5mm (x3), 6mm (x3), 75mm Bits; Slotted - 4, 6mm, Phillips - #1, #2, #3, Pozi - #1, #2, Security TRX-Star* - T20H, T25H, 60mm Magnetic Bit Holder, 65mm Quick Release Bit Holder
Drive Type 1/4" Hex
Lifetime Warranty Yes
Material Steel
Nett Weight 0.80kg
Number of Pieces 71

Reviews

Be the first to submit a review

Trustpilot