Siegen S01023 Combination Spanner 23mm

MPN
S01023
Brand
Siegen Tools
EAN-13
5051747746541
Order Code
89-0183
Country of Origin
India
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel with a fully polished finish. Hardened, tempered and nickel chrome plated for corrosion resistance. Open-end and 12-point WallDrive® ring combination.
  • Manufactured from Chrome Vanadium steel with a fully polished finish.
  • Hardened, tempered and nickel chrome plated for corrosion resistance.
  • Open-end and 12-point WallDrive® ring combination.
  • Lifetime guarantee*.
  • Model No. S01023
Type Combination Spanner
Imperial or Metric Metric
Size 23mm
Length 270mm
Lifetime Warranty Yes
Material Chrome
Nett Weight 0.27kg

Reviews

Be the first to submit a review

Trustpilot