Siba 70-065-63/5A 5A Qb 32x6.3mm Ceramic Fuse

MPN
70-065-63/5A
Brand
Siba
Order Code
26-5670
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.533
10+ £0.447
100+ £0.378
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 122 in stockAdditional quantity lead time 7 weeks

Ceramic, sand filled quickblow fuse from Siba.


  • Current rating 5A
  • Size 6.3 x 32mm
  • UL recognised
  • Supplied singly
Current Rating 5A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick blow
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot