Siba 70-065-63/1A 1A Qb 32x6.3mm Ceramic Fuse

MPN
70-065-63/1A
Brand
Siba
Order Code
26-5662
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.934
10+ £0.777
100+ £0.634
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 45 in stockAdditional quantity lead time 3 days

Ceramic, sand filled quickblow fuse from Siba.


  • Current rating 1A
  • Size 6.3 x 32mm
  • UL recognised
  • Supplied singly
Current Rating 1A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick blow
Body Material Ceramic
Size 6.3 x 32mm

Reviews

Be the first to submit a review

Trustpilot